Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHK PORTER
Manufacturer Part No0890CSJ
Newark Part No.10B1207
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $59.400 |
Price for:Each
Minimum: 1
Multiple: 1
$59.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
0890CSJ is a 9-1/2" compact cutter for soft cable.
- High-leverage jaws with shear-cut blades
- Compact cutter fits into most tool pouches
- Do not cut steel or ACSR, industrial, non-slip grips
- Not an insulated tool
- Red handle color, steel with PVC grip handle material
- 9inch handle length, 9.5inch overall height, 0.5inch overall height, 2.0inch overall width
- Full lifetime warranty, steel and fiberglass material
Notes
Never use any H.K. Porter cutters on energized circuits, wire, or cable.
Technical Specifications
Overall Length
9.5"
Blade Edge
Shear
SVHC
To Be Advised
Cutting Capacity Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate