Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoCTSCM40300/5
Newark Part No.53M7100
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.020 |
| 5+ | $68.790 |
| 10+ | $67.010 |
| 25+ | $65.830 |
| 50+ | $63.030 |
| 100+ | $57.400 |
| 250+ | $52.220 |
Price for:Each
Minimum: 1
Multiple: 1
$75.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCTSCM40300/5
Newark Part No.53M7100
Technical Datasheet
CT ConstructionSplit Core
Current Ratio300:5
Accuracy ClassClass 1
Power Rating2.5VA
Window Diameter40mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current300A
Secondary Current Nom5A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 1
Window Diameter
40mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Current Ratio
300:5
Power Rating
2.5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
300A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate