Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.910 |
| 5+ | $37.520 |
| 10+ | $36.540 |
| 25+ | $35.900 |
| 50+ | $34.370 |
| 100+ | $31.310 |
| 250+ | $28.480 |
Price for:Each
Minimum: 1
Multiple: 1
$40.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoD48MIS10A/1-002
Newark Part No.69K7701
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 10A
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
45mm
Product Range
-
Meter Range
0A to 10A
Panel Cutout Width
45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate