Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.000 |
| 5+ | $14.660 |
| 10+ | $14.390 |
| 25+ | $14.100 |
| 50+ | $13.430 |
| 100+ | $12.230 |
| 250+ | $11.160 |
Price for:Each
Minimum: 1
Multiple: 1
$16.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoF3PAM602-15V
Newark Part No.24M2272
Technical Datasheet
Meter FunctionBattery Condition Indicator
Meter Range0V to 15V
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Meter Function
Battery Condition Indicator
Panel Cutout Height
-
Product Range
-
Meter Range
0V to 15V
Panel Cutout Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate