Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $260.570 |
| 5+ | $237.080 |
| 10+ | $223.070 |
| 25+ | $199.460 |
| 50+ | $183.460 |
| 100+ | $173.190 |
Price for:Each
Minimum: 1
Multiple: 1
$260.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoM850-LTHN-RS-PO
Newark Part No.87X9057
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionCurrent, Voltage, Frequency, Power, Energy
Meter Range-
Digit Height-
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min28V
Supply Voltage Max330V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-
Panel Cutout Height
92mm
Supply Voltage Min
28V
Operating Temperature Min
-20°C
Product Range
-
Meter Function
Current, Voltage, Frequency, Power, Energy
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
330V
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate