Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $354.650 |
| 5+ | $322.990 |
| 10+ | $289.110 |
| 25+ | $271.180 |
| 50+ | $250.120 |
Price for:Each
Minimum: 1
Multiple: 1
$354.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoM850-MP1
Newark Part No.33R0882
Technical Datasheet
No. of Digits / Alpha12
Meter FunctionCurrent, Voltage, Frequency, Power, Energy
Meter Range-
Digit Height14.2mm
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min28VAC
Supply Voltage Max570VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M850-MP1 is a 6A/570VAC Multifunction Panel Meter with black polycarbonate case features 96 x 96mm sizes complete with unique blue LED screen, which can be seen in direct sunlight. The range is easy to use, features user programmable CT and VT ratios and can be used on any 1 or 3-phase system with any input voltage without re-programming.
- 14.2mm, 7-segment display
Applications
Sensing & Instrumentation, Power Management
Technical Specifications
No. of Digits / Alpha
12
Meter Range
-
Panel Cutout Height
92mm
Supply Voltage Min
28VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
Current, Voltage, Frequency, Power, Energy
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
570VAC
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate