Print Page
TFP41
Enclosure Cooling, Filter Fan, ABS, 159.8 mm, 187 mm, 67 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $411.870 |
| 5+ | $395.300 |
| 10+ | $359.790 |
| 20+ | $314.810 |
Price for:Each
Minimum: 1
Multiple: 1
$411.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTFP41
Newark Part No.19M8460
Technical Datasheet
Product Range-
Enclosure MaterialABS
Cooling Capacity-
External Height - Metric159.8mm
External Width - Metric187mm
External Depth - Metric67mm
External Height - Imperial6.3"
External Width - Imperial7.4"
External Depth - Imperial2.6"
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TFP41 is a 4-inch TFP side-mount Cooling Fan Package made of ABS composite grille. The model 41349 4-inch fan is thermally protected and uses permanently-lubricated ball bearings. Fans have lead wires for power connection with ends stripped 1/2-inch.
- Washable foam (Type 1) or disposable (Type 12) filter in fan
- Dynamically-balanced fan impellers molded from polycarbonate material
- All mounting hardware and installation instructions are furnished
Applications
Industrial, Automation & Process Control, Automotive, Alternative Energy, HVAC
Contents
Fan, Air filter, Composite air plenum, Finger guard and Grille.
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
187mm
External Height - Imperial
6.3"
External Depth - Imperial
2.6"
Enclosure Material
ABS
External Height - Metric
159.8mm
External Depth - Metric
67mm
External Width - Imperial
7.4"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability