Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,125.650 |
10+ | $1,079.840 |
25+ | $1,027.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1,125.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part No1RB100
Newark Part No.27X1298
Technical Datasheet
Product Range-
Enclosure Material-
Cooling Capacity-
External Height - Metric308.1mm
External Width - Metric308mm
External Depth - Metric122mm
External Height - Imperial12.1"
External Width - Imperial12.1"
External Depth - Imperial4.82"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
308mm
External Height - Imperial
12.1"
External Depth - Imperial
4.82"
Enclosure Material
-
External Height - Metric
308.1mm
External Depth - Metric
122mm
External Width - Imperial
12.1"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate