Print Page
A16P14SS
Panel, Stainless Steel, 375mm x 327mm, White
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $188.290 |
5+ | $178.600 |
10+ | $164.620 |
20+ | $157.090 |
Price for:Each
Minimum: 1
Multiple: 1
$188.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA16P14SS
Newark Part No.96F4600
Technical Datasheet
Panel TypePanel
Panel MaterialStainless Steel
Body ColorWhite
For Use WithHoffman Junction Boxes
External Height - Metric374.7mm
External Width - Metric327mm
External Height - Imperial14.8"
External Width - Imperial12.9"
Product Range-
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
374.7mm
External Height - Imperial
14.8"
Product Range
-
Panel Material
Stainless Steel
For Use With
Hoffman Junction Boxes
External Width - Metric
327mm
External Width - Imperial
12.9"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate