New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      A6AXFN2

                      AC Axial Fan, Compact, 230V, Circular, 162 mm, 38 mm, Ball Bearing, 240 CFM

                      NVENT HOFFMAN A6AXFN2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoA6AXFN2
                      Newark Part No.06B5828
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$485.450
                      5+$465.930
                      10+$424.080
                      20+$371.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $485.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoA6AXFN2
                      Newark Part No.06B5828
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC230V
                      Fan Frame TypeCircular
                      Fan Frame Size162mm
                      External Depth38mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM240CFM
                      Noise Rating56dBA
                      Power Rating35W
                      Rated Speed3200rpm
                      Power Connection Type2 Lead Wires
                      Current Rating230mA
                      IP Rating-
                      Air Flow - m3/min6.8m³/min
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The A-6AXFN2 is a 230VAC compact Axial Fan with a ball bearing and polycarbonate dynamically balanced impeller. This AC fan comes with a black housing and split-capacitor motor which is thermally protected to avoid premature failure. One finger guard is furnished. This compact cooling fan is ideal for applications where enclosure space is limited and quiet, reliable cooling is required. It is engineered for 50000 hours of continuous operation without lubrication or service. It can be installed on any surface of an enclosure. With the addition of accessory fan brackets, compact cooling fan can also be installed in any position inside the enclosure for spot cooling or air circulation.

                      • 70°C Maximum operating temperature

                      Technical Specifications

                      Nominal Rated Voltage AC

                      230V

                      Fan Frame Size

                      162mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      56dBA

                      Rated Speed

                      3200rpm

                      Current Rating

                      230mA

                      Air Flow - m3/min

                      6.8m³/min

                      SVHC

                      No SVHC (15-Jan-2019)

                      Fan Frame Type

                      Circular

                      External Depth

                      38mm

                      Air Flow - CFM

                      240CFM

                      Power Rating

                      35W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Alternatives for A6AXFN2

                      7 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.