Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $534.520 |
5+ | $513.010 |
10+ | $466.930 |
20+ | $408.570 |
Price for:Each
Minimum: 1
Multiple: 1
$534.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA72SMP20
Newark Part No.06B6017
Technical Datasheet
Panel TypeSide Panel
Panel MaterialSteel
Body ColorWhite
For Use WithNEMA 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric1.524m
External Width - Metric508mm
External Height - Imperial60"
External Width - Imperial20"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Side Panel
Body Color
White
External Height - Metric
1.524m
External Height - Imperial
60"
Product Range
-
Panel Material
Steel
For Use With
NEMA 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
508mm
External Width - Imperial
20"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate