Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA42P24
Newark Part No.96F4647
Product RangeA42 Series
Technical Datasheet
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $310.350 |
5+ | $294.390 |
10+ | $276.650 |
20+ | $266.010 |
Price for:Each
Minimum: 1
Multiple: 1
$310.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA42P24
Newark Part No.96F4647
Product RangeA42 Series
Technical Datasheet
Panel TypeEnclosure Panel
Panel MaterialSteel
Body ColorWhite
For Use WithNEMA 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric991mm
External Width - Metric533mm
External Height - Imperial39"
External Width - Imperial21"
Product RangeA42 Series
Technical Specifications
Panel Type
Enclosure Panel
Body Color
White
External Height - Metric
991mm
External Height - Imperial
39"
Product Range
A42 Series
Panel Material
Steel
For Use With
NEMA 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
533mm
External Width - Imperial
21"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate