New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      A6AXFNGQ

                      AC Axial Fan, Compact, 115V, Circular, 162 mm, 38.1 mm, Ball Bearing, 102 CFM

                      NVENT HOFFMAN A6AXFNGQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoA6AXFNGQ
                      Newark Part No.88H5911
                      Product RangeCompact Axial Fan Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$433.810
                      5+$416.360
                      10+$378.960
                      20+$331.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $433.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoA6AXFNGQ
                      Newark Part No.88H5911
                      Product RangeCompact Axial Fan Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC115V
                      Fan Frame TypeCircular
                      Fan Frame Size162mm
                      External Depth38.1mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM102CFM
                      Noise Rating38dBA
                      Power Rating-
                      Rated Speed1650rpm
                      Power Connection TypePower Cord
                      Current Rating190mA
                      IP Rating-
                      Air Flow - m3/min2.88m³/min
                      Product RangeCompact Axial Fan Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The A6AXFNGQ is a Compact Cooling Fan with power cord/quiet power connection for applications where enclosure space is limited and quiet, reliable cooling is required. It is engineered for 50000 hours of continuous operation without lubrication or service. It can be installed on any surface of an enclosure. With the addition of accessory fan brackets, the compact cooling fans can also be installed in any position inside the enclosure for spot cooling or air circulation.

                      • Ball-bearing construction and split capacitor motors
                      • Dynamically balanced impellers moulded from polycarbonate material
                      • One finger guard is furnished

                      Technical Specifications

                      Nominal Rated Voltage AC

                      115V

                      Fan Frame Size

                      162mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      38dBA

                      Rated Speed

                      1650rpm

                      Current Rating

                      190mA

                      Air Flow - m3/min

                      2.88m³/min

                      SVHC

                      No SVHC (15-Jan-2019)

                      Fan Frame Type

                      Circular

                      External Depth

                      38.1mm

                      Air Flow - CFM

                      102CFM

                      Power Rating

                      -

                      Power Connection Type

                      Power Cord

                      IP Rating

                      -

                      Product Range

                      Compact Axial Fan Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for A6AXFNGQ

                      7 Products Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.