Print Page
AGC02
Gasket, Gland Plate Combining, 340 mm, Polyethylene Foam, AGC Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoAGC02
Newark Part No.88AH5253
Product RangeAGC Series
Your Part Number
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $122.970 |
| 5+ | $116.650 |
| 10+ | $107.510 |
| 20+ | $102.590 |
Price for:Each
Minimum: 1
Multiple: 1
$122.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAGC02
Newark Part No.88AH5253
Product RangeAGC Series
Technical Datasheet
Gasket / Seal TypeGland Plate Combining Gasket
Gasket / Seal MaterialPolyethylene Foam
Gasket / Seal Length340mm
Product RangeAGC Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Gasket / Seal Type
Gland Plate Combining Gasket
Gasket / Seal Length
340mm
SVHC
No SVHC (15-Jun-2015)
Gasket / Seal Material
Polyethylene Foam
Product Range
AGC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate