Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAT6660
Newark Part No.44AC9443
Product RangeAT Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAT6660
Newark Part No.44AC9443
Product RangeAT Series
Technical Datasheet
External Height - Metric152mm
External Width - Metric152mm
Length - Metric1.52m
Raceway / Duct Color-
External Height - Imperial6"
Raceway / Duct Material-
External Width - Imperial6"
Length - Imperial5ft
Product RangeAT Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Height - Metric
152mm
Length - Metric
1.52m
External Height - Imperial
6"
External Width - Imperial
6"
Product Range
AT Series
External Width - Metric
152mm
Raceway / Duct Color
-
Raceway / Duct Material
-
Length - Imperial
5ft
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate