Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAT8836
Newark Part No.44AC9446
Product RangeAT Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAT8836
Newark Part No.44AC9446
Product RangeAT Series
Technical Datasheet
External Height - Metric203mm
External Width - Metric203mm
Length - Metric914.4mm
External Height - Imperial8"
Raceway / Duct Color-
Raceway / Duct Material-
External Width - Imperial8"
Length - Imperial3ft
Product RangeAT Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Height - Metric
203mm
Length - Metric
914.4mm
Raceway / Duct Color
-
External Width - Imperial
8"
Product Range
AT Series
External Width - Metric
203mm
External Height - Imperial
8"
Raceway / Duct Material
-
Length - Imperial
3ft
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate