Print Page
BDR3530
DIN Mounting Rail, DIN Rail, Terminal Boxes, 11.3 ", 1.38 ", 0.3 ", Mild Steel
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoBDR3530
Newark Part No.88AH5286
Product RangeBDR Series
Technical Datasheet
52 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $109.730 |
| 5+ | $104.080 |
| 10+ | $95.930 |
| 20+ | $91.540 |
Price for:Each
Minimum: 1
Multiple: 1
$109.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoBDR3530
Newark Part No.88AH5286
Product RangeBDR Series
Technical Datasheet
Accessory TypeDIN Rail
For Use WithTerminal Boxes
Length11.3"
Height1.38"
Width0.3"
Rail MaterialMild Steel
Fixing Centers-
Product RangeBDR Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
DIN Rail
Length
11.3"
Width
0.3"
Fixing Centers
-
SVHC
No SVHC (15-Jun-2015)
For Use With
Terminal Boxes
Height
1.38"
Rail Material
Mild Steel
Product Range
BDR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate