Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoBPP50
Newark Part No.88AH5295
Product RangeBPP Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $60.260 |
5+ | $56.980 |
10+ | $51.710 |
20+ | $46.770 |
Price for:Each
Minimum: 1
Multiple: 1
$60.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoBPP50
Newark Part No.88AH5295
Product RangeBPP Series
Technical Datasheet
Enclosure MaterialMild Steel
External Height - Metric483mm
External Width - Metric35mm
For Use WithDIN Rail Mount Terminal Boxes
External Height - Imperial19.02"
External Width - Imperial1.38"
Product RangeBPP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Material
Mild Steel
External Width - Metric
35mm
External Height - Imperial
19.02"
Product Range
BPP Series
External Height - Metric
483mm
For Use With
DIN Rail Mount Terminal Boxes
External Width - Imperial
1.38"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate