Print Page
CP3060G
Enclosure Accessory, Concept, Steel, Hoffman CONCEPT Series Enclosures, 716 mm, 1.478 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP3060G
Newark Part No.80K5741
Product RangeCONCEPT Series
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $535.800 |
| 5+ | $514.250 |
| 10+ | $468.060 |
| 20+ | $409.560 |
Price for:Each
Minimum: 1
Multiple: 1
$535.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP3060G
Newark Part No.80K5741
Product RangeCONCEPT Series
Technical Datasheet
Panel TypeConcept
Panel MaterialSteel
Body Color-
For Use WithHoffman CONCEPT Series Enclosures
External Height - Metric716mm
External Width - Metric1.478m
External Height - Imperial28.2"
External Width - Imperial58.2"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Concept
Body Color
-
External Height - Metric
716mm
External Height - Imperial
28.2"
Product Range
CONCEPT Series
Panel Material
Steel
For Use With
Hoffman CONCEPT Series Enclosures
External Width - Metric
1.478m
External Width - Imperial
58.2"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate