Print Page
CP4836G
Panel, Conductive, Steel, 46.2" x 34.2", Natural
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP4836G
Newark Part No.80K5747
Product RangeCONCEPT Series
Technical Datasheet
89 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $485.450 |
| 5+ | $465.930 |
| 10+ | $424.080 |
| 20+ | $371.070 |
Price for:Each
Minimum: 1
Multiple: 1
$485.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP4836G
Newark Part No.80K5747
Product RangeCONCEPT Series
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorNatural
For Use WithHoffman 48" X 36" Wall Mount Enclosures
External Height - Metric1.17m
External Width - Metric869mm
External Height - Imperial46.2"
External Width - Imperial34.2"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
Natural
External Height - Metric
1.17m
External Height - Imperial
46.2"
Product Range
CONCEPT Series
Panel Material
Steel
For Use With
Hoffman 48" X 36" Wall Mount Enclosures
External Width - Metric
869mm
External Width - Imperial
34.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate