Print Page
DAH101TS
Heater, IP20, 110 V, 10 W, 99.1 mm, 38 mm, 75 mm, 3.9 "
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $308.730 |
| 3+ | $296.070 |
| 5+ | $280.890 |
Price for:Each
Minimum: 1
Multiple: 1
$308.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDAH101TS
Newark Part No.24X0958
Technical Datasheet
Voltage Rating VAC110V
Output Power10W
External Height - Metric99.1mm
External Width - Metric38mm
External Depth - Metric75mm
External Height - Imperial3.9"
External Width - Imperial1.5"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
110V
External Height - Metric
99.1mm
External Depth - Metric
75mm
External Width - Imperial
1.5"
Product Range
-
Output Power
10W
External Width - Metric
38mm
External Height - Imperial
3.9"
External Depth - Imperial
3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability