Print Page
DIP210
Enclosure Accessory, Depth Interior Profile, Hoffman 210mm Enclosures, DIP Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDIP210
Newark Part No.88AH5335
Product RangeDIP Series
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $177.900 |
5+ | $168.760 |
10+ | $155.540 |
20+ | $148.430 |
Price for:Each
Minimum: 1
Multiple: 1
$177.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDIP210
Newark Part No.88AH5335
Product RangeDIP Series
Technical Datasheet
Accessory TypeDepth Interior Profile
For Use WithHoffman 210mm Enclosures
Product RangeDIP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Depth Interior Profile
Product Range
DIP Series
For Use With
Hoffman 210mm Enclosures
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate