Print Page
EL1200M
LED Light Bar, Neutral White, 1200 lm, 12 W, 240 VAC, 315 mm, IP20
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEL1200M
Newark Part No.13AJ1706
Product RangeEL Series
Technical Datasheet
168 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $623.330 |
3+ | $597.780 |
5+ | $567.130 |
Price for:Each
Minimum: 1
Multiple: 1
$623.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEL1200M
Newark Part No.13AJ1706
Product RangeEL Series
Technical Datasheet
Light ColorNeutral White
Lumen Output1200lm
Power Rating12W
Supply Voltage240VAC
Light Bar Length315mm
IP RatingIP20
Product RangeEL Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Light Color
Neutral White
Power Rating
12W
Light Bar Length
315mm
Product Range
EL Series
Lumen Output
1200lm
Supply Voltage
240VAC
IP Rating
IP20
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate