New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Cabinet Racks
                      4. 19" Floor Cabinets
                      Print Page

                      ENC1776PC

                      Rack Cabinet, 19 Inch, NEMA Type 1, Networking PC, 36U, 69 ", 27.6 ", 23.62 "

                      NVENT HOFFMAN ENC1776PC
                      NVENT HOFFMAN ENC1776PC
                      NVENT HOFFMAN ENC1776PC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoENC1776PC
                      Newark Part No.20H6218
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$4,096.170
                      10+$3,906.750
                      25+$3,764.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,096.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoENC1776PC
                      Newark Part No.20H6218
                      Technical Datasheet

                      Data Sheet

                      Cabinet TypeNetworking PC
                      Product Range-
                      Rack U Height36U
                      External Height - Imperial69"
                      External Width - Imperial27.6"
                      External Depth - Imperial23.62"
                      Enclosure MaterialSteel
                      External Height - Metric1.75m
                      External Width - Metric700mm
                      External Depth - Metric600mm
                      Panel Space Height - Imperial-
                      Panel Space Height - Metric-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The ENC1776PC is a Networking PC Cabinet made steel with black textured, low-gloss polyester powder paint finish. It is used for remote network access from a factory floor or warehouse, the Networking PC Cabinet is built to house PCs, keyboards and printers for data entry as well as LAN and WAN equipment. Keylock doors provide security and physical protection for equipment that is passively cooled by air taken in from the front of the cabinet and expelled through fan cut-out in the rear. Optional fans may be installed for added cooling.

                      • Welded steel frame with accessory mounting struts
                      • Steel keyboard with ball-bearing pull-out slides and keylock
                      • Clear safety-glass window in upper front door
                      • Louvers on lower quarter of rear door
                      • Fan-ready cut-out with integral finger guard
                      • Doors and side panels inset flush with frame
                      • Keylocking flush door handles on both upper and lower front doors
                      • Quarter-turn keylocks on rear door, side panels and keyboard door
                      • All locks keyed alike; two keys supplied with cabinet
                      • Front doors hinged on left; rear door can be hinged right or left
                      • Side panels easily removable
                      • Base is pre-punched for casters which are recessed when installed
                      • Adjustable gland plate w/ strain relief at bottom rear of cabinet provides easy & secure cable entry

                      Applications

                      Industrial, Communications & Networking

                      Technical Specifications

                      Cabinet Type

                      Networking PC

                      Rack U Height

                      36U

                      External Width - Imperial

                      27.6"

                      Enclosure Material

                      Steel

                      External Width - Metric

                      700mm

                      Panel Space Height - Imperial

                      -

                      SVHC

                      No SVHC (15-Jan-2019)

                      Product Range

                      -

                      External Height - Imperial

                      69"

                      External Depth - Imperial

                      23.62"

                      External Height - Metric

                      1.75m

                      External Depth - Metric

                      600mm

                      Panel Space Height - Metric

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.