Print Page
EWMW162418
19" Wall Cabinet, Double Hinge, 8U, Steel, Black, 425 mm, 620 mm, 462 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEWMW162418
Newark Part No.39Y9971
Product RangeACCESSPLUS II Series
Technical Datasheet
12 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,060.670 |
3+ | $1,017.200 |
5+ | $965.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,060.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEWMW162418
Newark Part No.39Y9971
Product RangeACCESSPLUS II Series
Technical Datasheet
Rack U Height8U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric425mm
External Width - Metric620mm
External Depth - Metric462mm
External Height - Imperial16.8"
External Width - Imperial24.4"
External Depth - Imperial18.2"
Panel Space Height - Metric370mm
Product RangeACCESSPLUS II Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
8U
Body Color
Black
External Width - Metric
620mm
External Height - Imperial
16.8"
External Depth - Imperial
18.2"
Product Range
ACCESSPLUS II Series
Enclosure Material
Steel
External Height - Metric
425mm
External Depth - Metric
462mm
External Width - Imperial
24.4"
Panel Space Height - Metric
370mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate