New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      EXE400405120

                      Plastic Enclosure, IP66, NEMA 4, 4X, 12, Industrial, Fiberglass, 400.1 mm, 405 mm, 120 mm, IP66

                      NVENT HOFFMAN EXE400405120
                      NVENT HOFFMAN EXE400405120
                      NVENT HOFFMAN EXE400405120
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoEXE400405120
                      Newark Part No.26X9683
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$507.280
                      3+$486.490
                      5+$461.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $507.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoEXE400405120
                      Newark Part No.26X9683
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeIndustrial
                      Enclosure MaterialFiberglass
                      External Height - Metric400.1mm
                      External Width - Metric405mm
                      External Depth - Metric120mm
                      IP RatingIP66
                      Body ColorBlack
                      NEMA RatingNEMA 4, 4X, 12
                      External Height - Imperial15.8"
                      External Width - Imperial15.9"
                      External Depth - Imperial4.72"
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The EXE400405120 is a ZONEX non-metallic terminal Enclosure ideal for field terminations in hazardous locations. It can be used to protect equipment and terminations from corrosive contaminants while meeting rigorous demands. It meets national and international standards and certifications. The cabinet is ideal for either panel or din-mounted components. The device meets ATEX Directives 94/9/EC and IECEx standards for increased safety in housing electrical components in Zone 1 and Zone 2 applications. The moulded material has a smooth, low-gloss, black finish and cover screws are matte stainless steel finish.

                      • IP66, NEMA/EEMAC-4, 4X, 12 Protection rating
                      • Compression-moulded, high-impact strength, fibreglass body and cover
                      • Retained, continuous high-temperature silicon gasket within a labyrinth seal between cover and body
                      • Covered mounting screw provisions outside of gasketed area
                      • Mounting location dimensions are moulded into the back side of the enclosure
                      • M6 Panel mounting screws
                      • Compression-moulded fibreglass with added agents to address static charge build-up
                      • High-impact strength as well as high temperature-rated
                      • Increased safety for Ex e applications

                      Applications

                      Industrial

                      Technical Specifications

                      Enclosure Type

                      Industrial

                      External Height - Metric

                      400.1mm

                      External Depth - Metric

                      120mm

                      Body Color

                      Black

                      External Height - Imperial

                      15.8"

                      External Depth - Imperial

                      4.72"

                      SVHC

                      No SVHC (15-Jan-2019)

                      Enclosure Material

                      Fiberglass

                      External Width - Metric

                      405mm

                      IP Rating

                      IP66

                      NEMA Rating

                      NEMA 4, 4X, 12

                      External Width - Imperial

                      15.9"

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.