Print Page
F44G48
Raceway Duct Fitting, 16 Gauge, Steel, 48 ", 4 ", 4 ", LAY-IN Wireway Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44G48
Newark Part No.06B7674
Product RangeLAY-IN Wireway Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $92.800 |
| 5+ | $87.720 |
| 10+ | $79.610 |
| 20+ | $72.010 |
Price for:Each
Minimum: 4
Multiple: 4
$371.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44G48
Newark Part No.06B7674
Product RangeLAY-IN Wireway Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct Color-
External Length48"
External Width4"
External Height4"
Product RangeLAY-IN Wireway Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Raceway / Duct Material
Steel
External Length
48"
External Height
4"
SVHC
No SVHC (15-Jun-2015)
Raceway / Duct Color
-
External Width
4"
Product Range
LAY-IN Wireway Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate