Print Page
G520826G360
Enclosure Cooling, SPECTRACOOL G52 Series, Stainless Steel, 8000 BTU, 1.34 m, 435 mm, 296 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoG520826G360
Newark Part No.56AC8378
Product RangeSPECTRACOOL G52 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $11,964.970 |
3+ | $11,457.980 |
5+ | $10,849.590 |
Price for:Each
Minimum: 1
Multiple: 1
$11,964.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoG520826G360
Newark Part No.56AC8378
Product RangeSPECTRACOOL G52 Series
Technical Datasheet
Product RangeSPECTRACOOL G52 Series
Enclosure MaterialStainless Steel
Cooling Capacity8000BTU
External Height - Metric1.34m
External Width - Metric435mm
External Depth - Metric296mm
External Height - Imperial52.7"
External Width - Imperial17.1"
External Depth - Imperial11.65"
SVHCNo SVHC (15-Jan-2019)
Product Overview
SPECTRACOOL air conditioner with advanced corrosion protection. This unit features remote access control which utilizes a digital controller and communicates via Ethernet/IP, Profinet, Modbus TCP/IP and SNMP over Ethernet or modbus RTU over USB. It is typically used in industrial automation, telecommunications equipment, waste water treatment systems, package handling equipment, security and defence systems, oil and gas, water treatment facilities and chemical manufacturing.
- Level 2 corrosion protection
- Protective coatings are applied to all air conditioner components
- RAL 7035 light grey, semi-textured powder coat paint
- 2344W nominal power rating
- Dual condenser side air movers for performance redundancy
- Easy-mount flanges for simple installation
- IP56 (internal loop) and IP34 (external loop) rated
Applications
HVAC
Contents
SPECTRACOOL air conditioner, Mounting hardware, Gaskets, User manual.
Technical Specifications
Product Range
SPECTRACOOL G52 Series
Cooling Capacity
8000BTU
External Width - Metric
435mm
External Height - Imperial
52.7"
External Depth - Imperial
11.65"
Enclosure Material
Stainless Steel
External Height - Metric
1.34m
External Depth - Metric
296mm
External Width - Imperial
17.1"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate