Print Page
G572026G700
Enclosure Cooling, SPECTRACOOL G57 Series, Stainless Steel, 20000 BTU, 1.47 m, 531 mm, 390 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoG572026G700
Newark Part No.56AC8399
Product RangeSPECTRACOOL G57 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $12,937.170 |
3+ | $12,388.990 |
5+ | $11,731.160 |
Price for:Each
Minimum: 1
Multiple: 1
$12,937.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoG572026G700
Newark Part No.56AC8399
Product RangeSPECTRACOOL G57 Series
Technical Datasheet
Product RangeSPECTRACOOL G57 Series
Enclosure MaterialStainless Steel
Cooling Capacity20000BTU
External Height - Metric1.47m
External Width - Metric531mm
External Depth - Metric390mm
External Height - Imperial57.7"
External Width - Imperial20.9"
External Depth - Imperial15.36"
SVHCNo SVHC (15-Jan-2019)
Product Overview
SPECTRACOOL air conditioner with advanced corrosion protection. This unit features galvanized sheet metal cover for rugged factory and outdoor environments. It is typically used in industrial automation, telecommunications equipment, waste water treatment systems, package handling equipment, security and defence systems, oil and gas, water treatment facilities and chemical manufacturing.
- Level 1 corrosion protection
- Protective coatings are only applied to components on the condenser (exterior facing) side
- RAL 7035 light grey, semi-textured powder coat paint
- 5861W nominal power rating
- Dual condenser side air movers for performance redundancy
- Easy-mount flanges for simple installation
- IP56 (internal loop) and IP34 (external loop) rated
Applications
HVAC
Contents
SPECTRACOOL air conditioner, Mounting hardware, Gaskets, User manual.
Technical Specifications
Product Range
SPECTRACOOL G57 Series
Cooling Capacity
20000BTU
External Width - Metric
531mm
External Height - Imperial
57.7"
External Depth - Imperial
15.36"
Enclosure Material
Stainless Steel
External Height - Metric
1.47m
External Depth - Metric
390mm
External Width - Imperial
20.9"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate