Print Page
HSDH483616SS
Metal Enclosure, Wall Mount, Stainless Steel, 1.33 m, 914 mm, 406 mm, IP66, IP69
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSDH483616SS
Newark Part No.84AC6194
Product RangeHyshed HSDH Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $10,135.020 |
3+ | $9,705.570 |
5+ | $9,190.230 |
Price for:Each
Minimum: 1
Multiple: 1
$10,135.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSDH483616SS
Newark Part No.84AC6194
Product RangeHyshed HSDH Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric1.33m
External Width - Metric914mm
External Depth - Metric406mm
IP RatingIP66, IP69
Body Color-
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial52.3"
External Width - Imperial36"
External Depth - Imperial16"
Product RangeHyshed HSDH Series
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1.33m
External Depth - Metric
406mm
Body Color
-
External Height - Imperial
52.3"
External Depth - Imperial
16"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Stainless Steel
External Width - Metric
914mm
IP Rating
IP66, IP69
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
36"
Product Range
Hyshed HSDH Series
Technical Docs (1)
Alternatives for HSDH483616SS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate