Print Page
HSDS131006SS
Metal Enclosure, Wall Mount, Stainless Steel, 360.2 mm, 257 mm, 152 mm, IP69K
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSDS131006SS
Newark Part No.84AC6202
Product RangeHyshed HSDH Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,694.030 |
10+ | $1,625.090 |
25+ | $1,546.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,694.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSDS131006SS
Newark Part No.84AC6202
Product RangeHyshed HSDH Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric360.2mm
External Width - Metric257mm
External Depth - Metric152mm
IP RatingIP69K
Body Color-
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial14.2"
External Width - Imperial10.1"
External Depth - Imperial6"
Product RangeHyshed HSDH Series
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
360.2mm
External Depth - Metric
152mm
Body Color
-
External Height - Imperial
14.2"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Stainless Steel
External Width - Metric
257mm
IP Rating
IP69K
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
10.1"
Product Range
Hyshed HSDH Series
Technical Docs (1)
Alternatives for HSDS131006SS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate