Print Page
P19KBSM
Rack Shelf, Mini Keyboard, 2U, 465 mm, 315 mm, Hoffman Cabinet & 19" Open-frame Racks, 18.3 "
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $564.210 |
5+ | $541.520 |
10+ | $492.870 |
20+ | $431.270 |
Price for:Each
Minimum: 1
Multiple: 1
$564.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP19KBSM
Newark Part No.74C6644
Technical Datasheet
Rack U Height2U
External Width - Metric465mm
External Depth - Metric315mm
For Use WithHoffman Cabinet & 19" Open-frame Racks
External Width - Imperial18.3"
External Depth - Imperial12.42"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
2U
External Depth - Metric
315mm
External Width - Imperial
18.3"
Product Range
-
External Width - Metric
465mm
For Use With
Hoffman Cabinet & 19" Open-frame Racks
External Depth - Imperial
12.42"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate