Print Page
P2AFRB100
Mounting Bracket, Steel, 100.1 mm, 482.6 mm, Hoffman PROLINE G2 Series Modular Enclosure Frames
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2AFRB100
Newark Part No.79Y1683
Product RangePROLINE G2 Series
Technical Datasheet
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $218.150 |
| 5+ | $206.940 |
| 10+ | $194.470 |
| 20+ | $186.990 |
Price for:Each
Minimum: 1
Multiple: 1
$218.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2AFRB100
Newark Part No.79Y1683
Product RangePROLINE G2 Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric100.1mm
External Width - Metric482.6mm
For Use WithHoffman PROLINE G2 Series Modular Enclosure Frames
External Height - Imperial3.94"
External Width - Imperial19"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
482.6mm
External Height - Imperial
3.94"
Product Range
PROLINE G2 Series
External Height - Metric
100.1mm
For Use With
Hoffman PROLINE G2 Series Modular Enclosure Frames
External Width - Imperial
19"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate