Print Page
P2ASHF105
Rack Shelf, 1 mm, 500 mm, Hoffman PROLINE G2 Series Enclosure Frames, 39.4 ", 19.68 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2ASHF105
Newark Part No.79Y1727
Product RangePROLINE G2 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $456.500 |
| 3+ | $437.790 |
| 5+ | $415.340 |
Price for:Each
Minimum: 1
Multiple: 1
$456.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2ASHF105
Newark Part No.79Y1727
Product RangePROLINE G2 Series
Rack U Height-
External Width - Metric1mm
External Depth - Metric500mm
For Use WithHoffman PROLINE G2 Series Enclosure Frames
External Width - Imperial39.4"
External Depth - Imperial19.68"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
-
External Depth - Metric
500mm
External Width - Imperial
39.4"
Product Range
PROLINE G2 Series
External Width - Metric
1mm
For Use With
Hoffman PROLINE G2 Series Enclosure Frames
External Depth - Imperial
19.68"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate