Print Page
P2BM88
Mobile Base, Rubber, Black, PROLINE G2 Series Modular Enclosures
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2BM88
Newark Part No.79Y1813
Product RangePROLINE G2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,212.670 |
| 3+ | $2,118.910 |
| 5+ | $2,006.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2,212.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2BM88
Newark Part No.79Y1813
Product RangePROLINE G2 Series
Technical Datasheet
Accessory TypeMobile Base
Base TypeMobile Base
Base MaterialRubber
Base ColorBlack
For Use WithPROLINE G2 Series Modular Enclosures
External Depth - Metric1.34m
External Width - Metric800mm
External Height - Metric143.5mm
External Depth - Imperial52.7"
External Width - Imperial31.5"
External Height - Imperial5.7"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Mobile Base
Base Material
Rubber
For Use With
PROLINE G2 Series Modular Enclosures
External Width - Metric
800mm
External Depth - Imperial
52.7"
External Height - Imperial
5.7"
SVHC
No SVHC (15-Jan-2019)
Base Type
Mobile Base
Base Color
Black
External Depth - Metric
1.34m
External Height - Metric
143.5mm
External Width - Imperial
31.5"
Product Range
PROLINE G2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate