Print Page
P2F14125
Card Frame, Steel, 1400 mm x 1200 mm, Grey, 28U
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2F14125
Newark Part No.79Y2400
Product RangePROLINE G2 Series
Your Part Number
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,943.750 |
| 3+ | $1,861.390 |
| 5+ | $1,762.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,943.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2F14125
Newark Part No.79Y2400
Product RangePROLINE G2 Series
Technical Datasheet
Rack U Height28U
External Width - Metric1.2mm
External Depth - Metric500mm
External Width - Imperial47.2"
External Depth - Imperial19.69"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
28U
External Width - Metric
1.2mm
External Width - Imperial
47.2"
Product Range
PROLINE G2 Series
For Use With
HOFFMAN PROLINE G2 Series Modular Enclosure Systems
External Depth - Metric
500mm
External Depth - Imperial
19.69"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate