Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2F1465
Newark Part No.79Y2401
Product RangePROLINE G2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,613.420 |
3+ | $1,545.050 |
5+ | $1,463.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,613.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2F1465
Newark Part No.79Y2401
Product RangePROLINE G2 Series
Technical Datasheet
Rack U Height28U
For Use WithHOFFMAN PROLINE G2 Series Modular Enclosure Systems
External Width - Metric600mm
External Depth - Metric500mm
External Width - Imperial23.6"
External Depth - Imperial19.69"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
28U
External Width - Metric
600mm
External Width - Imperial
23.6"
Product Range
PROLINE G2 Series
For Use With
HOFFMAN PROLINE G2 Series Modular Enclosure Systems
External Depth - Metric
500mm
External Depth - Imperial
19.69"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate