Print Page
P2F22126
Card Frame, Steel, 2200 mm x 1200 mm, Grey, 47U
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2F22126
Newark Part No.79Y2482
Product RangePROLINE G2 Series
Technical Datasheet
11 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,980.750 |
3+ | $1,896.820 |
5+ | $1,796.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,980.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2F22126
Newark Part No.79Y2482
Product RangePROLINE G2 Series
Technical Datasheet
Rack U Height47U
For Use WithHOFFMAN PROLINE G2 Series Modular Enclosure Systems
External Width - Metric1.2mm
External Depth - Metric600mm
External Width - Imperial47.2"
External Depth - Imperial23.62"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
47U
External Width - Metric
1.2mm
External Width - Imperial
47.2"
Product Range
PROLINE G2 Series
For Use With
HOFFMAN PROLINE G2 Series Modular Enclosure Systems
External Depth - Metric
600mm
External Depth - Imperial
23.62"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate