Print Page
P2GD10
Mounting Bracket, Door Bar Grid Strap, 1000mm, Steel, 1 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2GD10
Newark Part No.79Y2517
Product RangePROLINE G2 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $272.210 |
3+ | $260.870 |
5+ | $249.530 |
Price for:Each
Minimum: 1
Multiple: 1
$272.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2GD10
Newark Part No.79Y2517
Product RangePROLINE G2 Series
Enclosure MaterialSteel
External Height - Metric1m
External Width - Metric-
For Use WithHoffman PROLINE G2 Series Modular Enclosure Doors
External Height - Imperial39.4"
External Width - Imperial-
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
39.4"
Product Range
PROLINE G2 Series
External Height - Metric
1m
For Use With
Hoffman PROLINE G2 Series Modular Enclosure Doors
External Width - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate