Print Page
P2KOD20186
Rack Cabinet, Modular Equipment, PROLINE G2 Series, 42U, 78.7 ", 70.9 ", 23.62 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2KOD20186
Newark Part No.79Y2713
Product RangePROLINE G2 Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6,559.270 |
3+ | $6,281.340 |
5+ | $5,947.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6,559.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2KOD20186
Newark Part No.79Y2713
Product RangePROLINE G2 Series
Technical Datasheet
Cabinet TypeModular Equipment
Product RangePROLINE G2 Series
Rack U Height42U
External Height - Imperial78.7"
External Width - Imperial70.9"
External Depth - Imperial23.62"
Enclosure MaterialSteel
External Height - Metric2m
External Width - Metric1.8mm
External Depth - Metric600mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Cabinet Type
Modular Equipment
Rack U Height
42U
External Width - Imperial
70.9"
Enclosure Material
Steel
External Width - Metric
1.8mm
Panel Space Height - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Product Range
PROLINE G2 Series
External Height - Imperial
78.7"
External Depth - Imperial
23.62"
External Height - Metric
2m
External Depth - Metric
600mm
Panel Space Height - Metric
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate