Print Page
P2RA19T22
Mounting Bracket, 19" Rack Angle, Tapped, 2.2m, Steel, 2.2 m, 48 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2RA19T22
Newark Part No.79Y3208
Product RangePROLINE G2 Series
Technical Datasheet
28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $340.210 |
| 5+ | $322.720 |
| 10+ | $303.280 |
| 20+ | $291.610 |
Price for:Each
Minimum: 1
Multiple: 1
$340.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2RA19T22
Newark Part No.79Y3208
Product RangePROLINE G2 Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric2.2m
External Width - Metric48mm
For Use WithHoffman PROLINE G2 Series Modular Enclosure Systems
External Height - Imperial86.6"
External Width - Imperial1.89"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
48mm
External Height - Imperial
86.6"
Product Range
PROLINE G2 Series
External Height - Metric
2.2m
For Use With
Hoffman PROLINE G2 Series Modular Enclosure Systems
External Width - Imperial
1.89"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate