Print Page
P2T164
Solid Top, Steel, Grey, PROLINE G2 Series Enclosure Frames
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2T164
Newark Part No.79Y3271
Product RangePROLINE G2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $307.790 |
| 3+ | $295.170 |
| 5+ | $280.030 |
Price for:Each
Minimum: 1
Multiple: 1
$307.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2T164
Newark Part No.79Y3271
Product RangePROLINE G2 Series
Technical Datasheet
Accessory TypeSolid Top
Top TypeSolid Top
Top MaterialSteel
Top ColorGrey
For Use WithPROLINE G2 Series Enclosure Frames
External Depth - Metric359mm
External Width - Metric1.6mm
External Depth - Imperial14.1"
External Width - Imperial62.2"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Solid Top
Top Material
Steel
For Use With
PROLINE G2 Series Enclosure Frames
External Width - Metric
1.6mm
External Width - Imperial
62.2"
SVHC
No SVHC (15-Jan-2019)
Top Type
Solid Top
Top Color
Grey
External Depth - Metric
359mm
External Depth - Imperial
14.1"
Product Range
PROLINE G2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate