Print Page
P2TP126
Pagoda Top, Steel, Grey, PROLINE G2 Series Enclosure Frames
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2TP126
Newark Part No.79Y3240
Product RangePROLINE G2 Series
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $839.290 |
| 3+ | $804.890 |
| 5+ | $763.620 |
Price for:Each
Minimum: 1
Multiple: 1
$839.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2TP126
Newark Part No.79Y3240
Product RangePROLINE G2 Series
Technical Datasheet
Top TypePagoda Top
Accessory TypePagoda Top
Top MaterialSteel
Top ColorGrey
For Use WithPROLINE G2 Series Enclosure Frames
External Depth - Metric559mm
External Width - Metric1.2mm
External Depth - Imperial22"
External Width - Imperial46.4"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Top Type
Pagoda Top
Top Material
Steel
For Use With
PROLINE G2 Series Enclosure Frames
External Width - Metric
1.2mm
External Width - Imperial
46.4"
SVHC
No SVHC (15-Jan-2019)
Accessory Type
Pagoda Top
Top Color
Grey
External Depth - Metric
559mm
External Depth - Imperial
22"
Product Range
PROLINE G2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate