Print Page
P2TPH86
Pagoda Top, HP, Steel, Grey, PROLINE G2 Series Enclosure Frames
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2TPH86
Newark Part No.79Y3231
Product RangePROLINE G2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $306.240 |
3+ | $293.480 |
5+ | $280.720 |
Price for:Each
Minimum: 1
Multiple: 1
$306.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2TPH86
Newark Part No.79Y3231
Product RangePROLINE G2 Series
Technical Datasheet
Accessory TypePagoda Top
Top TypePagoda Top
Top MaterialSteel
Top ColorGrey
For Use WithPROLINE G2 Series Enclosure Frames
External Depth - Metric599mm
External Width - Metric792mm
External Depth - Imperial23.57"
External Width - Imperial31.2"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Pagoda Top
Top Material
Steel
For Use With
PROLINE G2 Series Enclosure Frames
External Width - Metric
792mm
External Width - Imperial
31.2"
SVHC
No SVHC (15-Jan-2019)
Top Type
Pagoda Top
Top Color
Grey
External Depth - Metric
599mm
External Depth - Imperial
23.57"
Product Range
PROLINE G2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate