Print Page
PCP06
Enclosure Accessory, Plinth Combining Profile, Hoffman 600mm Floor Standing Enclosures
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPCP06
Newark Part No.88AH5454
Product RangePCP Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $281.780 |
5+ | $267.290 |
10+ | $251.190 |
20+ | $241.530 |
Price for:Each
Minimum: 1
Multiple: 1
$281.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPCP06
Newark Part No.88AH5454
Product RangePCP Series
Technical Datasheet
Accessory TypePlinth Combining Profile
For Use WithHoffman 600mm Floor Standing Enclosures
Product RangePCP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Plinth Combining Profile
Product Range
PCP Series
For Use With
Hoffman 600mm Floor Standing Enclosures
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate