Print Page
Q202018PCICC
Plastic Enclosure, Wall Mount, Polycarbonate, 188 mm, 188 mm, 173 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ202018PCICC
Newark Part No.06B9785
Product RangeQLINE Series
Technical Datasheet
218 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $202.570 |
5+ | $192.160 |
10+ | $180.590 |
20+ | $173.630 |
Price for:Each
Minimum: 1
Multiple: 1
$202.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ202018PCICC
Newark Part No.06B9785
Product RangeQLINE Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric188mm
External Width - Metric188mm
External Depth - Metric173mm
IP RatingIP66
Body ColorGrey, Transparent
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial7.4"
External Width - Imperial7.4"
External Depth - Imperial6.81"
Product RangeQLINE Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
188mm
External Depth - Metric
173mm
Body Color
Grey, Transparent
External Height - Imperial
7.4"
External Depth - Imperial
6.81"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Polycarbonate
External Width - Metric
188mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
7.4"
Product Range
QLINE Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability