Print Page
Q403018PCICC
Plastic Enclosure, Junction Box, Polycarbonate, 400.1 mm, 300 mm, 181 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ403018PCICC
Newark Part No.06B9882
Product RangeQLINE Series
Your Part Number
Technical Datasheet
53 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $320.290 |
| 5+ | $303.810 |
| 10+ | $285.510 |
| 20+ | $274.530 |
Price for:Each
Minimum: 1
Multiple: 1
$320.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ403018PCICC
Newark Part No.06B9882
Product RangeQLINE Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric400.1mm
External Width - Metric300mm
External Depth - Metric181mm
IP RatingIP66
Body ColorTransparent
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial15.8"
External Width - Imperial11.8"
External Depth - Imperial7.13"
Product RangeQLINE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
400.1mm
External Depth - Metric
181mm
Body Color
Transparent
External Height - Imperial
15.8"
External Depth - Imperial
7.13"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
11.8"
Product Range
QLINE Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate