Print Page
89136411R
Fan Filter Media, 326 mm
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $141.340 |
5+ | $134.070 |
10+ | $123.580 |
20+ | $117.920 |
Price for:Each
Minimum: 1
Multiple: 1
$141.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part No89136411R
Newark Part No.01AC1214
Technical Datasheet
Fan Frame Size326mm
Filter Material-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fan Frame Size
326mm
Product Range
-
Filter Material
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate