Print Page
A10SPK8C
Enclosure Accessory, Swing-Out Panel Kit, Hoffman 10" x 8" Type 4X Enclosures
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $194.780 |
| 5+ | $184.760 |
| 10+ | $173.630 |
| 20+ | $166.950 |
Price for:Each
Minimum: 1
Multiple: 1
$194.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA10SPK8C
Newark Part No.06B5048
Technical Datasheet
Accessory TypeSwing-Out Panel Kit
For Use WithHoffman 10" x 8" Type 4X Enclosures
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Swing-Out Panel Kit
Product Range
-
For Use With
Hoffman 10" x 8" Type 4X Enclosures
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate