Print Page
A24P24SS6
Panel, Enclosure, Stainless Steel, 21" x 21"
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $485.450 |
5+ | $465.930 |
10+ | $424.080 |
20+ | $371.070 |
Price for:Each
Minimum: 1
Multiple: 1
$485.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24P24SS6
Newark Part No.06B5443
Technical Datasheet
Panel TypePanel
Panel MaterialStainless Steel
Body Color-
For Use WithHoffman Type 3R, 4, 4X, 12 & 13 Enclosures
External Height - Metric533mm
External Width - Metric533mm
External Height - Imperial21"
External Width - Imperial21"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
-
External Height - Metric
533mm
External Height - Imperial
21"
Product Range
-
Panel Material
Stainless Steel
For Use With
Hoffman Type 3R, 4, 4X, 12 & 13 Enclosures
External Width - Metric
533mm
External Width - Imperial
21"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate